The RA3474M100 is a 0.47 microfarad film capacitor designed for noise suppression applications. It is manufactured by Cornell Dubilier and features a polyester film dielectric. This capacitor is rated for 100 volts DC and 80 volts AC, with a tolerance of 20%. It is available in a through-hole package with a radial termination style, measuring 8.9 by 4.6 by 7.7 millimeters. The RA3474M100 operates over a temperature range of -55 to 125 degrees Celsius and offers several key features, including efficient size, high dv/dt, low ESL, low ESR, self-healing, and wave solderability.
Cornell Dubilier RA3474M100 technical specifications.
| Capacitance | 0.47uF |
| Voltage | 100VDC|80VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 80VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 8.9 X 4.6 X 7.7mm |
| Terminal Pitch | 7.5mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier RA3474M100 to view detailed technical specifications.
No datasheet is available for this part.