The RA4405K100-FA is a radial leaded polyester (PET) film capacitor from the Angstor RA series. It is designed for high-frequency switching power supplies, noise suppression, and EMI reduction. The part features a double-humped case for stability, low ESR and ESL, and self-healing properties.
Cornell Dubilier RA4405K100-FA technical specifications.
| Capacitance | 4µF |
| Capacitance Tolerance | ±10% |
| Voltage Rating | 100VDC |
| Operating Temperature Range | -55 to +125°C |
| Dissipation Factor | ≤ 1.0% |
| Self Inductance | 2 to 6nH |
| Lead Spacing | 12.7mm |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Cornell Dubilier RA4405K100-FA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.