This Cornell Dubilier RA6106M100 is a 10uF film capacitor with a DC rated voltage of 100VDC and an AC rated voltage of 80VAC. It features a tolerance of 20% and a dielectric of PET. The capacitor is designed for noise suppression applications and has a self-healing property. It is available in a through-hole radial package with a size of 16.5 X 6.6 X 11.7 and a terminal pitch of 15. The operating temperature range is from -55 to 125 degrees Celsius.
Cornell Dubilier RA6106M100 technical specifications.
| Capacitance | 10uF |
| Voltage | 100VDC|80VAC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 80VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16.5 X 6.6 X 11.7mm |
| Terminal Pitch | 15mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier RA6106M100 to view detailed technical specifications.
No datasheet is available for this part.