The RA6224M400-FA film capacitor from Cornell Dubilier features a capacitance of 0.22uF with a voltage rating of 400VDC and 250VAC. It has a tolerance of 20% and is designed for noise suppression applications. The capacitor is rated for operation between -55°C and 125°C and is available in a through-hole radial package with a size of 16.5 X 5.8 X 8.6mm and a terminal pitch of 15mm.
Cornell Dubilier RA6224M400-FA technical specifications.
| Capacitance | 0.22uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 20% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 20% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16.5 X 5.8 X 8.6mm |
| Terminal Pitch | 15mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier RA6224M400-FA to view detailed technical specifications.
No datasheet is available for this part.