The RA6474K400-FA is a 0.47uF film capacitor with a 400VDC rating and 10% tolerance. It features a PET dielectric and is designed for noise suppression applications. The capacitor is available in a through-hole radial package with a terminal pitch of 15mm and measures 16.5 X 7.4 X 11.1mm in size. It operates over a temperature range of -55°C to 125°C and is suitable for use in high dv/dt and wave solderable applications.
Cornell Dubilier RA6474K400-FA technical specifications.
| Capacitance | 0.47uF |
| Voltage | 400VDC|250VAC |
| Tolerance | 10% |
| DC Rated Voltage | 400VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 250VAC |
| Positive Capacitance Tolerance | 10% |
| Type | Noise Suppression |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 16.5 X 7.4 X 11.1mm |
| Terminal Pitch | 15mm |
| Special Features | Efficient Size|High dv/dt|Low ESL|Low ESR|Self Healing|Wave Solderable |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Cornell Dubilier RA6474K400-FA to view detailed technical specifications.
No datasheet is available for this part.