
Cornell Dubilier RB175 technical specifications.
| Capacitor Type | Aluminium |
| Finish | Galvanized |
| Inside Diameter | 44.4mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier RB175 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
