Cornell Dubilier SCD105K851E3Z28 technical specifications.
| Capacitance | 1uF |
| Dielectric | PP |
| Lead Pitch | 28mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Series | SCD |
| Termination | Lug |
| Tolerance | 10% |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCD105K851E3Z28 to view detailed technical specifications.
No datasheet is available for this part.