
Cornell Dubilier SCD155K102D3Z25-F technical specifications.
| Capacitance | 1.5uF |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3mR |
| Height | 35.6mm |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Length | 45.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCD |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| Width | 34.8mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCD155K102D3Z25-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.