
This 2uF film capacitor from Cornell Dubilier features a high current rating of 800A and a dielectric material of polypropylene (PP). It has a tolerance of 10% and is designed to operate within a temperature range of -55°C to 85°C. The capacitor is packaged in a bulk format and is suitable for chassis mount applications, with a screw termination. It is lead-free and RoHS compliant.
Cornell Dubilier SCD205K102D3Z25-F technical specifications.
| Capacitance | 2uF |
| Current Rating | 800A |
| Depth | 38.1mm |
| Dielectric | PP |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 5mR |
| Height | 38.1mm |
| Lead Free | Lead Free |
| Lead Pitch | 25mm |
| Length | 52.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCD |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 1kV |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCD205K102D3Z25-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
