Cornell Dubilier SCD205K162A3Z25 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Capacitance | 2 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1600 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SCD205K162A3Z25 to view detailed technical specifications.
No datasheet is available for this part.