Cornell Dubilier SCD205K601A3Z25 technical specifications.
| Capacitance | 2uF |
| Dielectric Material | PP |
| ESR (Equivalent Series Resistance) | 3mR |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SCD |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCD205K601A3Z25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.