
Cornell Dubilier SCD334K122A3Z25-F technical specifications.
| Capacitance | 330nF |
| Current Rating | 215A |
| Dielectric | PP |
| Dielectric Material | PP |
| Dissipation Factor | 0.1% |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 26.7mm |
| Lead Pitch | 25mm |
| Length | 47mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCD |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 1.2kV |
| Voltage Rating (AC) | 580V |
| DC Rated Voltage | 1.2kV |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCD334K122A3Z25-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
