Cornell Dubilier SCD334K202A3Z25 technical specifications.
| Capacitance | 330nF |
| Current Rating | 264A |
| Dielectric | PP |
| ESR (Equivalent Series Resistance) | 13mR |
| Height | 35.6mm |
| Lead Pitch | 25mm |
| Length | 45.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | SCD |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating | 2kV |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 2kV |
| Width | 32.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCD334K202A3Z25 to view detailed technical specifications.
No datasheet is available for this part.