Cornell Dubilier SCD335K601A3Z25 technical specifications.
| Capacitance | 3.3uF |
| Dielectric | PP |
| Lead Pitch | 25mm |
| Length | 52.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | No |
| Series | SCD |
| Termination | Lug |
| Tolerance | 10% |
| Voltage Rating (AC) | 275V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCD335K601A3Z25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.