Cornell Dubilier SCM105K601H7P24-F technical specifications.
| Number of Terminals | 2 |
| Capacitance | 1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 600 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.80 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SCM105K601H7P24-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.