Cornell Dubilier SCM205K122H1P29-F technical specifications.
| Capacitance | 2uF |
| Package/Case | Module |
| Dielectric | PP |
| Dielectric Material | PP |
| Height | 43.18mm |
| Lead Pitch | 29mm |
| Length | 63.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCM |
| Termination | Screw |
| Tolerance | 10% |
| DC Rated Voltage | 1.2kV |
| Width | 53.98mm |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCM205K122H1P29-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.