The SCRN202R-F is a 2-terminal paper capacitor with a capacitance of 5uF and a DC rated voltage of 200V. It has a maximum operating temperature of 65°C and a minimum operating temperature of -40°C. The capacitor measures 33.274mm in width, 54.864mm in length, and 66.802mm in height. It is designed for use in various applications.
Cornell Dubilier SCRN202R-F technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 33.274 |
| Length | 54.864 |
| Capacitance | 5 |
| Capacitor Type | PAPER CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 66.802 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SCRN202R-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.