Cornell Dubilier SCRN209R technical specifications.
| Max Operating Temperature | 65 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Manufacturer Series | SCR |
| Capacitance | 40 |
| Capacitor Type | PAPER CAPACITOR |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8532.25.00.10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier SCRN209R to view detailed technical specifications.
No datasheet is available for this part.