
Cornell Dubilier SCRN217R-F technical specifications.
| Capacitance | 30uF |
| Package/Case | Radial |
| Current Rating | 60A |
| Dielectric Material | Paper |
| Height | 1.97inch |
| Lead Pitch | 1.38inch |
| Length | 6.75inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SCR |
| Termination | Threaded |
| Tolerance | 10% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| Width | 3.66inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCRN217R-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
