
Cornell Dubilier SCRN224R technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dielectric Material | Paper |
| Height | 1.91inch |
| Lead Pitch | 1.38inch |
| Length | 4.25inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SCR |
| Termination | Threaded |
| Tolerance | 10% |
| DC Rated Voltage | 600V |
| Width | 2.91inch |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCRN224R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
