Cornell Dubilier SCRN227R technical specifications.
| Capacitance | 20uF |
| Package/Case | Radial |
| Depth | 50.038mm |
| Dielectric Material | Paper |
| Length | 92.964mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | SCR |
| Termination | Threaded |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Cornell Dubilier SCRN227R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.