Cornell Dubilier SCRN237R-F technical specifications.
| Capacitance | 10uF |
| Dielectric Material | Paper |
| Lead Pitch | 35.05mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Screw |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCRN237R-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.