
Cornell Dubilier SCRN241R-F technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Depth | 33.274mm |
| Dielectric Material | Paper |
| Height | 1.31inch |
| Height - Seated (Max) | 2.94inch |
| Lead Pitch | 0.81inch |
| Length | 2.16inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SCR |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 1.5kV |
| DC Rated Voltage | 1.5kV |
| Width | 1.31inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCRN241R-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.