Radial leaded film capacitor with a 10µF capacitance and 2kV DC rating. Features a mixed film and paper dielectric, chassis mount with screw termination, and a wide operating temperature range of -40°C to 65°C. Dimensions include a 95mm depth, 3.75-inch height and width, 4.56-inch length, and 2-inch lead pitch. This RoHS compliant component is designed for bulk packaging.
Cornell Dubilier SCRN256R-F technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Depth | 95mm |
| Dielectric Material | Paper |
| Height | 3.75inch |
| Height - Seated (Max) | 5.81inch |
| Lead Pitch | 2inch |
| Length | 4.56inch |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Holder, Chassis Mount, Brackets, Screw, Stud |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | SCR |
| Termination | Screw |
| Tolerance | 10% |
| Voltage | 2kV |
| Voltage Rating | 2kV |
| DC Rated Voltage | 2kV |
| Width | 3.75inch |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SCRN256R-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.