The SCT155K122D3B25-F is a 1200VDC/550VAC rated film capacitor with a capacitance of 1.5uF and a tolerance of 10%. It features an ESR of 0.004 and is designed for use as an IGBT snubber. The capacitor is mounted via screw terminals and has a size of 59 X 35 X 45. It is suitable for high-voltage applications.
Cornell Dubilier SCT155K122D3B25-F technical specifications.
| Capacitance | 1.5uF |
| Voltage | 1200VDC|550VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 550VAC |
| Positive Capacitance Tolerance | 10% |
| ESR | 0.004Ohm |
| Type | IGBT Snubber |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Size | 59 X 35 X 45mm |
Download the complete datasheet for Cornell Dubilier SCT155K122D3B25-F to view detailed technical specifications.
No datasheet is available for this part.