Cap Film 3uF 1200V 10% (59 X 55 X 45mm) Screw Mount 0.005 Ohm
Cornell Dubilier SCT305K122D3S25-F technical specifications.
| Capacitance | 3uF |
| Voltage | 1200VDC|550VAC |
| Tolerance | 10% |
| DC Rated Voltage | 1200VDC |
| AC Rated Voltage | 550VAC |
| ESR | 0.005Ohm |
| Type | IGBT Snubber |
| Mounting | Screw Mount |
| Termination Style | Lug Terminal |
| Size | 59 X 55 X 45mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Cornell Dubilier SCT305K122D3S25-F to view detailed technical specifications.
No datasheet is available for this part.