
Radial leaded, through-hole mount aluminum electrolytic capacitor with 1µF capacitance and 50V DC rated voltage. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. Equivalent Series Resistance (ESR) is 159.24Ω, with a dissipation factor of 12% and ripple current of 12mA. Dimensions include a 5mm diameter, 11mm height and length, 2mm lead pitch, and 15mm lead length. RoHS compliant.
Cornell Dubilier SEK010M050ST technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 159.24R |
| Height | 11mm |
| Lead Length | 15mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 12mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK010M050ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.