
Aluminum electrolytic capacitor with 10µF capacitance and 100V DC voltage rating. Features 20% tolerance, 13.27Ω ESR, and 65mA ripple current. Radial package with 2.5mm lead pitch, 6.3mm diameter, and 11mm height. Operates from -55°C to 105°C with a 2000-hour life rating. Through-hole mounting, RoHS compliant.
Cornell Dubilier SEK100M100ST technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 13.27R |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 65mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK100M100ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.