Cornell Dubilier SEK100M450ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 5 |
| Product Height (mm) | 21(Max) |
| Product Diameter (mm) | 13(Max) |
| Number of Terminals | 2 |
| Size (mm) | 13 X 21 |
| Capacitance | 10uF |
| Voltage | 450VDC |
| Tolerance | 20% |
| ESR | 26.54Ohm |
| Ripple Current | 100mA |
| Leakage Current | 10@3MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Cornell Dubilier SEK100M450ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.