100µF, 16V radial aluminum electrolytic capacitor with 20% tolerance. Features 2.39Ω ESR, 135mA ripple current, and a maximum operating temperature of 105°C. Designed for through-hole PCB mounting with a 2.5mm lead pitch and a 6.3 x 11mm case size. Offers 2000 hours of life at rated conditions.
Cornell Dubilier SEK101M016ST technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 2.39R |
| Height | 11mm |
| Lead Length | 20mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 135mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK101M016ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.