100µF, 25V polarized aluminum electrolytic capacitor with radial leads for through-hole PCB mounting. Features a 20% tolerance, 105°C maximum operating temperature, and 2000-hour life. Dissipation factor is 16% with an ESR of 2.12Ω. Dimensions include a 6.3mm diameter and 11mm height, with 0.5mm diameter leads spaced at 2.5mm. RoHS compliant with a ripple current rating of 145mA.
Cornell Dubilier SEK101M025ST technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 16% |
| ESR (Equivalent Series Resistance) | 2.12R |
| Height | 11mm |
| Lead Diameter | 0.5mm |
| Lead Length | 20mm |
| Lead Pitch | 2.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 145mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK101M025ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
