Radial leaded aluminum electrolytic capacitor, 100µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 1.59Ω ESR, 210mA ripple current, and a 2000-hour life at 105°C. Through-hole mounting with a 3.5mm lead pitch and 8mm diameter. RoHS compliant.
Cornell Dubilier SEK101M050ST technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 8mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 1.59R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Length | 15mm |
| Lead Pitch | 3.5mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK101M050ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.