Aluminum electrolytic capacitor, 100µF capacitance, 63V DC rated voltage, 20% tolerance. Features 1.33Ω ESR, 260mA ripple current, and a 2000-hour life at 105°C. Radial package with 5mm lead pitch, 10mm diameter, and 13mm height. Through-hole mounting for PCB applications.
Cornell Dubilier SEK101M063ST technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.33R |
| Height | 13mm |
| Height - Seated (Max) | 0.512inch |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 260mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK101M063ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
