Standard aluminum electrolytic capacitor with 100µF capacitance and 100V DC rating. Features 1.33Ω ESR, 385mA ripple current, and a 20% tolerance. Operates from -55°C to 105°C with a 2000-hour life expectancy. Radial package measures 13mm diameter by 20mm height with 5mm lead pitch. Through-hole mounting for PCB applications.
Cornell Dubilier SEK101M100ST technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 1.33R |
| Height | 20mm |
| Height - Seated (Max) | 0.787inch |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 20mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 385mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK101M100ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.