Aluminum electrolytic capacitor with 100µF capacitance and 250V DC rating. Features 20% tolerance, 1.99Ω ESR, and 340mA ripple current capability. Designed for through-hole PCB mounting with a radial termination and 7.5mm lead pitch. Operates across a wide temperature range from -40°C to 105°C, offering 2000 hours of life. Dimensions are 16mm diameter and 32mm height.
Cornell Dubilier SEK101M250ST technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Diameter | 16mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 1.99R |
| Height | 32mm |
| Height - Seated (Max) | 1.26inch |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 32mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 340mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK101M250ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.