Aluminum electrolytic capacitor with 1000µF capacitance and 10V DC rating. Features a 20% tolerance, 290mΩ ESR, and 570mA ripple current capability. This radial component has a 5mm lead pitch, 10mm diameter, and 16mm height, designed for through-hole mounting. Operating temperature range is -55°C to 105°C with a 2000-hour life expectancy.
Cornell Dubilier SEK102M010ST technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 22% |
| ESR (Equivalent Series Resistance) | 290mR |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 570mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK102M010ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.