
Aluminum electrolytic capacitor with 1000µF capacitance and 16V DC rated voltage. Features 20% tolerance, 240mΩ ESR, and 700mA ripple current capability. Operates from -55°C to 105°C with a 2000-hour life expectancy. Radial package measures 10mm diameter by 21mm height with 5mm lead pitch, suitable for through-hole PCB mounting.
Cornell Dubilier SEK102M016ST technical specifications.
| Capacitance | 1mF |
| Package/Case | Radial |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 240mR |
| Height | 21mm |
| Lead Length | 20mm |
| Lead Pitch | 5mm |
| Length | 21mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 700mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK102M016ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.