Aluminum electrolytic capacitor, polarized, 1000µF capacitance with a 35V DC voltage rating. Features a 20% tolerance, 190mΩ ESR, and 995mA ripple current. Designed for through-hole mounting with radial leads, it operates from -55°C to 105°C and offers a 2000-hour life expectancy. This RoHS compliant component has a 13mm diameter and 5mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Cornell Dubilier SEK102M035ST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 1mF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 190mR |
| Height | 21mm |
| Height - Seated (Max) | 0.827inch |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 21mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 995mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK102M035ST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
