Radial leaded aluminum electrolytic capacitor, 22µF capacitance, 50V DC rated voltage, and 20% tolerance. Features a 105°C maximum operating temperature, 2000-hour life, and 75mA ripple current. Dissipation factor is 12% with an ESR of 7.24Ω. Through-hole mount design with a 2mm lead pitch and 5mm diameter. RoHS compliant.
Cornell Dubilier SEK220M050ST technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 7.24R |
| Height | 11mm |
| Lead Free | Lead Free |
| Lead Length | 15mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 75mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK220M050ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.