
Aluminum electrolytic capacitor with 22µF capacitance and 400V DC rated voltage. Features 20% tolerance, 12.06Ω ESR, and 170mA ripple current. Designed for through-hole PCB mounting with a radial package measuring 13mm diameter and 26mm height. Operates from -40°C to 105°C with a 2000-hour life expectancy.
Cornell Dubilier SEK220M400ST technical specifications.
| Capacitance | 22uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 20% |
| ESR (Equivalent Series Resistance) | 12.06R |
| Height | 26mm |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 26mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Ripple Current | 170mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK220M400ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
