Aluminum electrolytic capacitor with 220µF capacitance and 35V DC rated voltage. Features a 20% tolerance, 840mΩ ESR, and 315mA ripple current capability. Radial package measures 10mm in diameter and 13mm in height, with a 5mm lead pitch. Operating temperature range is -55°C to 105°C, with a 2000-hour life expectancy. Through-hole mounting for PCB applications.
Cornell Dubilier SEK221M035ST technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 840mR |
| Height | 13mm |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 13mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 200 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 315mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK221M035ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.