SEK Series 63 V 220 uF 10 x 21 mm LS=5 mm ±20 % Radial Electrolytic Capacitor
Cornell Dubilier SEK221M063AT technical specifications.
| Capacitance | 220uF |
| Package/Case | Radial |
| Lead Free | Lead Free |
| Lead Pitch | 5mm |
| RoHS Compliant | Yes |
| Series | SEK |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK221M063AT to view detailed technical specifications.
No datasheet is available for this part.