Aluminum electrolytic capacitor with 2.2mF capacitance and 50V DC rating. Features 80mR ESR, 1.53A ripple current capability, and 20% tolerance. Designed for through-hole PCB mounting with a radial termination and 7.5mm lead pitch. Operates from -55°C to 105°C with a 2000-hour life expectancy. Dimensions are 18mm diameter and 36mm height.
Cornell Dubilier SEK222M050ST technical specifications.
| Capacitance | 2.2mF |
| Package/Case | Radial |
| Diameter | 18mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 12% |
| ESR (Equivalent Series Resistance) | 80mR |
| Features | General Purpose |
| Height | 36mm |
| Height - Seated (Max) | 1.417inch |
| Lead Length | 15mm |
| Lead Pitch | 7.5mm |
| Length | 36mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Ripple Current | 1.53A |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK222M050ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.