Aluminum electrolytic capacitor, 33µF capacitance, 35V DC rated voltage, 20% tolerance. Features 5.63Ω ESR, 85mA ripple current, and a maximum operating temperature of 105°C. Radial package with 2mm lead pitch, 5mm diameter, and 11mm height. Designed for through-hole PCB mounting with a 2000-hour life rating.
Cornell Dubilier SEK330M035ST technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 14% |
| ESR (Equivalent Series Resistance) | 5.63R |
| Height | 11mm |
| Height - Seated (Max) | 0.433inch |
| Lead Length | 15mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK330M035ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.