Aluminum electrolytic capacitor with 33µF capacitance and 250V DC rating. Features 20% tolerance, 6.03Ω ESR, and 190mA ripple current capability. Radial package with 5mm lead pitch, 13mm diameter, and 21mm height. Operates from -40°C to 105°C with a 2000-hour life expectancy. Through-hole mounting for PCB applications.
Cornell Dubilier SEK330M250ST technical specifications.
| Capacitance | 33uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 13mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 15% |
| ESR (Equivalent Series Resistance) | 6.03R |
| Height | 21mm |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 21mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 190mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK330M250ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.