Aluminum electrolytic capacitor with 47µF capacitance and 16V DC rated voltage. Features 20% tolerance, 5.08Ω ESR, and 85mA ripple current capability. Operates from -55°C to 105°C with a 2000-hour life expectancy. Radial package measures 5mm diameter by 11mm height, with 2mm lead pitch and 20mm lead length for through-hole mounting.
Cornell Dubilier SEK470M016ST technical specifications.
| Capacitance | 47uF |
| Package/Case | Radial |
| Diameter | 5mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 18% |
| ESR (Equivalent Series Resistance) | 5.08R |
| Height | 11mm |
| Lead Length | 20mm |
| Lead Pitch | 2mm |
| Length | 11mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 85mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK470M016ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.