
Aluminum electrolytic capacitor with 47µF capacitance and 100V DC rating. Features 20% tolerance, 2.82Ω ESR, and 210mA ripple current. Operates from -55°C to 105°C with a 2000-hour life expectancy. Radial package measures 10mm diameter by 16mm height with 5mm lead pitch. RoHS compliant for general-purpose applications.
Cornell Dubilier SEK470M100ST technical specifications.
| Body Diameter | 10mm |
| Capacitance | 47uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Dissipation Factor | 10% |
| ESR (Equivalent Series Resistance) | 2.82R |
| Features | General Purpose |
| Height | 16mm |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.6mm |
| Lead Length | 15mm |
| Lead Pitch | 5mm |
| Length | 16mm |
| Life (Hours) | 2000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Ripple Current | 210mA |
| RoHS Compliant | Yes |
| Series | SEK |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Cornell Dubilier SEK470M100ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.