
This is an aluminum electrolytic capacitor with a capacitance of 4.7uF and a voltage rating of 160VDC. It has a tolerance of 20% and an ESR of 42.35. The capacitor is constructed with an aluminum cylindrical can and has a maximum operating temperature of 105 degrees Celsius. It can operate at a minimum temperature of -40 degrees Celsius and has a lifetime of 2000 hours. The capacitor is available in a through-hole package with a lead diameter of 0.5mm and a terminal pitch of 2.5mm.
Cornell Dubilier SEK4R7M160ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 11(Max) |
| Product Diameter (mm) | 6.3(Max) |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 11 |
| Capacitance | 4.7uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 42.35Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 43mA |
| Leakage Current | 10@3MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SEK4R7M160ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.