
This 4.7uF aluminum electrolytic capacitor is rated for 250VDC and has a tolerance of 20%. It features a long lead wire form and a radial termination style. The capacitor measures 8mm in diameter and 11mm in height, with a terminal pitch of 3.5mm. It has a maximum ripple current of 50 and a leakage current of 10uA at 3 minutes. The capacitor operates between -40 and 105 degrees Celsius and has a lifetime of 2000 hours.
Cornell Dubilier SEK4R7M250ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.6 |
| Terminal Pitch (mm) | 3.5 |
| Product Height (mm) | 11(Max) |
| Product Diameter (mm) | 8(Max) |
| Number of Terminals | 2 |
| Size (mm) | 8 X 11 |
| Capacitance | 4.7uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| ESR | 42.35Ohm |
| Positive Capacitance Tolerance | 20% |
| Ripple Current | 50mA |
| Leakage Current | 10@3MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SEK4R7M250ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.