
This 0.47uF aluminum electrolytic capacitor has a maximum operating voltage of 250VDC and a tolerance of 20%. It features a standard ESR type and a maximum operating temperature range of -40°C to 105°C. The capacitor has a long lead wire form and is mounted through a radial termination style with a 0.5mm lead diameter and 2.5mm terminal pitch. It measures 6.3mm in diameter and 11mm in height.
Cornell Dubilier SEKR47M250ST technical specifications.
| Wire Form | Long Lead |
| Mounting | Through Hole |
| Termination Style | Radial |
| Lead Diameter (mm) | 0.5 |
| Terminal Pitch (mm) | 2.5 |
| Product Height (mm) | 11(Max) |
| Product Diameter (mm) | 6.3(Max) |
| Number of Terminals | 2 |
| Size (mm) | 6.3 X 11 |
| Capacitance | 0.47uF |
| Voltage | 250VDC |
| Tolerance | 20% |
| ESR | 423.5Ohm |
| Ripple Current | 12mA |
| Leakage Current | 10@3MinuA |
| Lifetime | 2000h |
| Type | Electrolytic |
| Construction | Aluminum Cylindrical Can |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Cage Code | 00853 |
| EU RoHS | Yes |
| HTS Code | 8532220020 |
| Schedule B | 8532220020 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Cornell Dubilier SEKR47M250ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.